
C146 10N010 509 1 | |
|---|---|
DigiKey Part Number | C14610N0105091-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10N010 509 1 |
Description | CONN BASE SIDE ENTRY SZE10 M20 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 E10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Amphenol Tuchel Industrial | Thread Size M20 |
Series | Size / Dimension 3.701" L x 2.126" W x 2.244" H (94.00mm x 54.00mm x 57.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Operating Temperature -40°C ~ 100°C |
Style Side Entry | Base Product Number |
Size E10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.135.03060 | kr.6,751.53 |
| Unit Price without VAT: | kr.135.03060 |
|---|---|
| Unit Price with VAT: | kr.168.78825 |


