7 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C091 31H007 201 2

DigiKey Part Number
C09131H0072012-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C091 31H007 201 2
Description
CONN PLUG MALE 7P GOLD SLDR CUP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
C091 31H007 201 2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Die Cast
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Number of Positions
7
Features
Strain Relief
Shell Size - Insert
M16-7
Shielding
Mounting Type
Free Hanging (In-Line)
Current Rating (Amps)
7A
Termination
Solder Cup
Voltage Rating
60V
Fastening Type
Threaded
Operating Temperature
-40°C ~ 100°C
Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.231.03000kr.231.03
10kr.196.35600kr.1,963.56
25kr.184.06560kr.4,601.64
50kr.175.28320kr.8,764.16
100kr.166.92400kr.16,692.40
300kr.154.48890kr.46,346.67
Manufacturers Standard Package
Unit Price without VAT:kr.231.03000
Unit Price with VAT:kr.288.78750