
C091 31F012 101 2 | |
|---|---|
DigiKey Part Number | C09131F0121012-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31F012 101 2 |
Description | CONN PLUG FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31F012 101 2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 12 | Features Strain Relief |
Shell Size - Insert M16-12 | Shielding |
Mounting Type Free Hanging (In-Line), Right Angle | Current Rating (Amps) 3A |
Termination Solder Cup | Voltage Rating 250V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.246.06000 | kr.246.06 |
| 10 | kr.209.15000 | kr.2,091.50 |
| 25 | kr.196.05560 | kr.4,901.39 |
| 50 | kr.186.70280 | kr.9,335.14 |
| 100 | kr.177.79960 | kr.17,779.96 |
| 300 | kr.164.55577 | kr.49,366.73 |
| Unit Price without VAT: | kr.246.06000 |
|---|---|
| Unit Price with VAT: | kr.307.57500 |



