
C091 31D014 201 2 | |
|---|---|
DigiKey Part Number | C09131D0142012-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31D014 201 2 |
Description | CONN PLUG FMALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31D014 201 2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 14 | Features Strain Relief |
Shell Size - Insert M16-14 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 3A |
Termination Solder Cup | Voltage Rating 250V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.252.40000 | kr.252.40 |
| 10 | kr.214.52700 | kr.2,145.27 |
| 25 | kr.201.09960 | kr.5,027.49 |
| 50 | kr.191.50600 | kr.9,575.30 |
| 100 | kr.182.37330 | kr.18,237.33 |
| 300 | kr.168.78897 | kr.50,636.69 |
| Unit Price without VAT: | kr.252.40000 |
|---|---|
| Unit Price with VAT: | kr.315.50000 |




