TFLEX-402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFLEX-402

DigiKey Part Number
1946-TFLEX-402-ND
Manufacturer
Manufacturer Product Number
TFLEX-402
Description
CABLE COAXIAL 50'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Coaxial Cable 50.0' (15.24m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.160" (4.06mm)
Shield Type
Foil, Braid
Impedance
50 Ohms
Length
50.0' (15.24m)
Jacket Color
Blue
Usage
-
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.118" (3.00mm)
Shield Material
Copper, Silver Coated
Shield Coverage
-
VoP, Velocity of Propagation
70.0
Operating Temperature
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.29,696.06000kr.29,696.06
2kr.28,185.69500kr.56,371.39
Manufacturers Standard Package
Unit Price without VAT:kr.29,696.06000
Unit Price with VAT:kr.37,120.07500
Alternate Length
CABLE COAXIAL FOOT
In-Stock: 3025
Unit Price: kr.117.52000