
TC-400-SF-X | |
|---|---|
DigiKey Part Number | 1946-TC-400-SF-X-ND |
Manufacturer | |
Manufacturer Product Number | TC-400-SF-X |
Description | SMA FEMALE (JACK) CRIMP CONNECTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group LMR-400 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.160.85000 | kr.160.85 |
| 10 | kr.136.72800 | kr.1,367.28 |
| 25 | kr.128.16440 | kr.3,204.11 |
| 50 | kr.122.04760 | kr.6,102.38 |
| 100 | kr.116.22680 | kr.11,622.68 |
| 250 | kr.108.95720 | kr.27,239.30 |
| 500 | kr.103.76424 | kr.51,882.12 |
| Unit Price without VAT: | kr.160.85000 |
|---|---|
| Unit Price with VAT: | kr.201.06250 |


