
SC-900T-3 | |
|---|---|
DigiKey Part Number | 1946-SC-900T-3-ND |
Manufacturer | |
Manufacturer Product Number | SC-900T-3 |
Description | FRAME GROMMET EPDM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet Gray |
Datasheet | Datasheet |
Category | For Use With/Related Products 3 Cable Openings |
Manufacturer Amphenol Times Microwave Systems | Features 3 Cable Openings |
Packaging Bag | Material Ethylene Propylene Terpolymer Rubber (EPDM) |
Part Status Active | Color Gray |
Bushing, Grommet Type Frame Grommet | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | kr.76.65778 | kr.2,069.76 |
| Unit Price without VAT: | kr.76.65778 |
|---|---|
| Unit Price with VAT: | kr.95.82223 |

