
RMA-400 | |
---|---|
DigiKey Part Number | 1946-RMA-400-ND |
Manufacturer | |
Manufacturer Product Number | RMA-400 |
Description | ROUND MEMBER ADAPTER,4"-5" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | - | |
Material | Steel, Galvanized | |
Features | Diameter - 4.00" ~ 5.00" (101.60mm ~ 127.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
9 | kr.220.74333 | kr.1,986.69 |
Unit Price without VAT: | kr.220.74333 |
---|---|
Unit Price with VAT: | kr.275.92916 |