



LMR-600-75-FR | |
|---|---|
DigiKey Part Number | 1946-LMR-600-75-FR-ND |
Manufacturer | |
Manufacturer Product Number | LMR-600-75-FR |
Description | LMR-600 W/NON-HALOGEN FR JKT, 75 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 75 Ohms |
Datasheet | Datasheet |
Category | Impedance 75 Ohms |
Manufacturer Amphenol Times Microwave Systems | Jacket Color Black |
Series | Features Fire Retardant |
Packaging Spool | Conductor Material Aluminum, Copper Coated |
Part Status Active | Dielectric Material Foam Polyethylene (FPE) |
Cable Type Coaxial | Dielectric Diameter 0.455" (11.56mm) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material Polyethylene (PE) | VoP, Velocity of Propagation 87.0 |
Jacket (Insulation) Diameter 0.590" (14.99mm) | Operating Temperature -40°C ~ 85°C |
Shield Type Braid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.29.38844 | kr.14,694.22 |
| Unit Price without VAT: | kr.29.38844 |
|---|---|
| Unit Price with VAT: | kr.36.73555 |

