Coaxial Cable 10.0' (3.05m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coaxial Cable 10.0' (3.05m) 50 Ohms
LMR Product Line Overview
LMR600

LMR-600-DB

DigiKey Part Number
1946-1070-10-ND
Manufacturer
Manufacturer Product Number
LMR-600-DB
Description
CABLE LMR-600 BLACK PE 10'
Customer Reference
Detailed Description
Coaxial Cable 10.0' (3.05m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
10.0' (3.05m)
Manufacturer
Amphenol Times Microwave Systems
Jacket Color
Black
Series
Features
Direct Burial, Watertight
Packaging
Spool
Conductor Material
Aluminum, Copper Coated
Part Status
Discontinued at DigiKey
Dielectric Material
Foam Polyethylene (FPE)
Cable Type
Coaxial
Dielectric Diameter
0.455" (11.56mm)
Conductor Strand
Solid
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Polyethylene (PE)
VoP, Velocity of Propagation
85.0
Jacket (Insulation) Diameter
0.590" (14.99mm)
Operating Temperature
-40°C ~ 85°C
Shield Type
Braid
Base Product Number
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE LMR-600 BLACK PE FOOT
In-Stock: 4249
Unit Price: kr.44.13000
CABLE LMR-600 BLACK PE 250'
In-Stock: 0
Unit Price:
CABLE LMR-600 BLACK PE 100'
In-Stock: 0
Unit Price:
CABLE LMR-600 BLACK PE 50'
In-Stock: 1
Unit Price: kr.950.75000