



LMR-600-75-DB | |
|---|---|
DigiKey Part Number  | 1946-LMR-600-75-DB-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LMR-600-75-DB  | 
Description  | STANDARD CABLE, WATERTIGHT, BLAC  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Coaxial Cable 75 Ohms  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol Times Microwave Systems  | |
Series  | ||
Packaging  | Spool  | |
Part Status  | Active  | |
Cable Type  | Coaxial  | |
Cable Group  | -  | |
Wire Gauge  | -  | |
Conductor Strand  | Solid  | |
Jacket (Insulation) Material  | Polyethylene (PE)  | |
Jacket (Insulation) Diameter  | 0.590" (14.99mm)  | |
Shield Type  | Braid  | |
Impedance  | 75 Ohms  | |
Length  | -  | |
Jacket Color  | Black  | |
Usage  | -  | |
Features  | Direct Burial  | |
Conductor Material  | Aluminum, Copper Coated  | |
Dielectric Material  | Foam Polyethylene (FPE)  | |
Dielectric Diameter  | 0.455" (11.56mm)  | |
Shield Material  | Aluminum; Copper, Tinned  | |
Shield Coverage  | -  | |
VoP, Velocity of Propagation  | 87.0  | |
Operating Temperature  | -40°C ~ 85°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.20.87552 | kr.10,437.76 | 
| Unit Price without VAT: | kr.20.87552 | 
|---|---|
| Unit Price with VAT: | kr.26.09440 | 

