Coaxial Cable 100.0' (30.48m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coaxial Cable 100.0' (30.48m) 50 Ohms
LMR Product Line Overview
LMR400

LMR-400-DB

DigiKey Part Number
1946-1065-100-ND
Manufacturer
Manufacturer Product Number
LMR-400-DB
Description
CABLE LMR-400 BLACK PE 100'
Customer Reference
Detailed Description
Coaxial Cable 100.0' (30.48m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.405" (10.29mm)
Shield Type
Braid
Impedance
50 Ohms
Length
100.0' (30.48m)
Jacket Color
Black
Usage
-
Features
Direct Burial, Watertight
Conductor Material
Aluminum, Copper Coated
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
84.0
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE LMR-400 BLACK PE FOOT
In-Stock: 12049
Unit Price: kr.21.87000
CABLE LMR-400 BLACK PE 250'
In-Stock: 0
Unit Price:
CABLE LMR-400 BLACK PE 50'
In-Stock: 1
Unit Price: kr.498.20000
CABLE LMR-400 BLACK PE 10'
In-Stock: 7
Unit Price: kr.98.69000