


LMR-200-FR | |
|---|---|
DigiKey Part Number | 1946-LMR-200-FR-ND |
Manufacturer | |
Manufacturer Product Number | LMR-200-FR |
Description | LMR-200 W/NON-HALOGEN FR JKT, LI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 500.0' (152.40m) 50 Ohms |
Datasheet | Datasheet |
Category | Length 500.0' (152.40m) |
Manufacturer Amphenol Times Microwave Systems | Jacket Color Black |
Series | Features Fire Retardant |
Packaging Spool | Conductor Material Copper, Bare |
Part Status Active | Dielectric Material Foam Polyethylene (FPE) |
Cable Type Coaxial | Dielectric Diameter 0.116" (2.95mm) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material Polyethylene (PE), Riser | VoP, Velocity of Propagation 83.0 |
Jacket (Insulation) Diameter 0.195" (4.95mm) | Operating Temperature -40°C ~ 85°C |
Shield Type Braid | Base Product Number |
Impedance 50 Ohms |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | kr.8.32784 | kr.4,163.92 |
| 1.000 | kr.7.91422 | kr.7,914.22 |
| 1.500 | kr.7.68007 | kr.11,520.10 |
| 2.500 | kr.7.39297 | kr.18,482.42 |
| 3.500 | kr.7.20847 | kr.25,229.65 |
| 5.000 | kr.7.01688 | kr.35,084.40 |
| Unit Price without VAT: | kr.8.32784 |
|---|---|
| Unit Price with VAT: | kr.10.40980 |


