


LT6700HS6-3#WTRMPBF | |
|---|---|
DigiKey Part Number  | 505-LT6700HS6-3#WTRMPBFTR-ND - Tape & Reel (TR) 505-LT6700HS6-3#WTRMPBFCT-ND - Cut Tape (CT) 505-LT6700HS6-3#WTRMPBFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LT6700HS6-3#WTRMPBF  | 
Description  | IC COMPARATR 2 W/VOLT REF TSOT23  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Comparator with Voltage Reference Open-Collector TSOT-23-6  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | with Voltage Reference  | |
Number of Elements  | 2  | |
Output Type  | Open-Collector  | |
Voltage - Supply, Single/Dual (±)  | 1.4V ~ 18V  | |
Voltage - Input Offset (Max)  | -  | |
Current - Input Bias (Max)  | 10µA @ 18V  | |
Current - Output (Typ)  | -  | |
Current - Quiescent (Max)  | 19µA  | |
CMRR, PSRR (Typ)  | -  | |
Propagation Delay (Max)  | 29µs  | |
Hysteresis  | 13.5mV  | |
Operating Temperature  | -40°C ~ 125°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Package / Case  | SOT-23-6 Thin, TSOT-23-6  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | TSOT-23-6  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.51.90000 | kr.51.90 | 
| 10 | kr.34.77100 | kr.347.71 | 
| 25 | kr.30.31280 | kr.757.82 | 
| 100 | kr.25.26850 | kr.2,526.85 | 
| 250 | kr.22.79192 | kr.5,697.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.22.08000 | kr.11,040.00 | 
| Unit Price without VAT: | kr.51.90000 | 
|---|---|
| Unit Price with VAT: | kr.64.87500 | 

