


EZ-600-TF-BH-X | |
|---|---|
DigiKey Part Number | 1946-1139-ND |
Manufacturer | |
Manufacturer Product Number | EZ-600-TF-BH-X |
Description | TNC FEMALE (JACK) STRAIGHT NON-S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Push On |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 8 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 6 pcs - 1 Connector, 1 Gasket, 1 Ferrule, 2 Nuts, 1 Washer |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Tin |
Contact Termination Push On | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Cable Group LMR-600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.233.19000 | kr.233.19 |
| 10 | kr.198.18200 | kr.1,981.82 |
| 25 | kr.185.77720 | kr.4,644.43 |
| 50 | kr.176.91520 | kr.8,845.76 |
| 100 | kr.168.47920 | kr.16,847.92 |
| 250 | kr.157.94436 | kr.39,486.09 |
| Unit Price without VAT: | kr.233.19000 |
|---|---|
| Unit Price with VAT: | kr.291.48750 |




