



EZ-400-UM-RA-X | |
|---|---|
DigiKey Part Number | 1946-1129-ND |
Manufacturer | |
Manufacturer Product Number | EZ-400-UM-RA-X |
Description | UHF MALE (PLUG) RIGHT ANGLE NON- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Push On |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 3 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Push On | Center Contact Plating Silver |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group LMR-400 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.332.91000 | kr.332.91 |
| 10 | kr.282.95400 | kr.2,829.54 |
| 25 | kr.265.24520 | kr.6,631.13 |
| 50 | kr.252.59320 | kr.12,629.66 |
| 100 | kr.240.55040 | kr.24,055.04 |
| 250 | kr.225.51328 | kr.56,378.32 |
| Unit Price without VAT: | kr.332.91000 |
|---|---|
| Unit Price with VAT: | kr.416.13750 |


