
EZ-200-TM-X | |
---|---|
DigiKey Part Number | 1946-EZ-200-TM-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-200-TM-X |
Description | TNC-MALE (PLUG) CRIMP CONNECTOR, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-200 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.117.76000 | kr.117.76 |
10 | kr.100.06400 | kr.1,000.64 |
25 | kr.93.79600 | kr.2,344.90 |
50 | kr.89.31960 | kr.4,465.98 |
100 | kr.85.05790 | kr.8,505.79 |
250 | kr.79.73708 | kr.19,934.27 |
500 | kr.75.93600 | kr.37,968.00 |
Unit Price without VAT: | kr.117.76000 |
---|---|
Unit Price with VAT: | kr.147.20000 |