
EZ-1200-NMC-2 | |
|---|---|
DigiKey Part Number | 1946-EZ-1200-NMC-2-ND |
Manufacturer | |
Manufacturer Product Number | EZ-1200-NMC-2 |
Description | N-MALE (PLUG) CLAMP CONNECTOR, P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-1200 | |
Fastening Type | Threaded | |
Frequency - Max | 2.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | White Bronze | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.828.75667 | kr.2,486.27 |
| Unit Price without VAT: | kr.828.75667 |
|---|---|
| Unit Price with VAT: | kr.1,035.94584 |


