
ZTP-101T | |
|---|---|
DigiKey Part Number | 235-1331-ND |
Manufacturer | |
Manufacturer Product Number | ZTP-101T |
Description | SENSOR ANALOG -20C-100C TO205AA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Infrared (IR) -20°C ~ 100°C |
Datasheet | Datasheet |
EDA/CAD Models | ZTP-101T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Infrared (IR) | |
Sensing Temperature - Local | -20°C ~ 100°C | |
Sensing Temperature - Remote | 0°C ~ 100°C (IR) | |
Output Type | Analog Voltage | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-4 Metal Can Variant | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.06000 | kr.22.06 |
| 5 | kr.19.68000 | kr.98.40 |
| 10 | kr.18.81100 | kr.188.11 |
| 25 | kr.17.76960 | kr.444.24 |
| 50 | kr.17.05840 | kr.852.92 |
| 250 | kr.15.62836 | kr.3,907.09 |
| 500 | kr.15.09604 | kr.7,548.02 |
| 1.000 | kr.14.60812 | kr.14,608.12 |
| Unit Price without VAT: | kr.22.06000 |
|---|---|
| Unit Price with VAT: | kr.27.57500 |







