Ceramic PTC Resettable Fuse 25V Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 25V Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

RL3006-50-60-25-PTO

DigiKey Part Number
235-1123-ND
Manufacturer
Manufacturer Product Number
RL3006-50-60-25-PTO
Description
PTC RESET FUSE 25V RADIAL DISC
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 25V Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - 25°C (Typ)
50 Ohms
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Mounting Type
Through Hole
Series
Package / Case
Radial, Disc
Packaging
Bulk
Size / Dimension
0.350" Dia x 0.150" T (8.90mm x 3.80mm)
Part Status
Obsolete
Height - Seated (Max)
0.350" (8.89mm)
Type
Ceramic
Lead Spacing
0.250" (6.35mm)
Voltage - Max
25V
Base Product Number
Time to Trip
35 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.