



SF9321-60084 | |
|---|---|
DigiKey Part Number | 1678-SF9321-60084-ND |
Manufacturer | |
Manufacturer Product Number | SF9321-60084 |
Description | VITA 67.3 BACKPLANE MODULE D, 12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For |
Datasheet | Datasheet |
EDA/CAD Models | SF9321-60084 Models |
Category | Accessory Type Housing Module |
Manufacturer Amphenol SV Microwave | Body Material Stainless Steel |
Series | Features 12 Positions |
Packaging Bag | Color Silver |
Part Status Active | Base Product Number |
Connector Style SMPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,818.07000 | kr.2,818.07 |
| 10 | kr.2,395.85400 | kr.23,958.54 |
| Unit Price without VAT: | kr.2,818.07000 |
|---|---|
| Unit Price with VAT: | kr.3,522.58750 |

