


SF2912-6605 | |
|---|---|
DigiKey Part Number | SF2912-6605-ND |
Manufacturer | |
Manufacturer Product Number | SF2912-6605 |
Description | CONN SMA PLUG R/A 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF2912-6605 Models |
Category | Cable Group RG-402 (.141" Flexible) |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.312.44000 | kr.312.44 |
| 10 | kr.265.54500 | kr.2,655.45 |
| 25 | kr.248.92360 | kr.6,223.09 |
| 50 | kr.237.05140 | kr.11,852.57 |
| 100 | kr.225.74840 | kr.22,574.84 |
| 300 | kr.208.93470 | kr.62,680.41 |
| Unit Price without VAT: | kr.312.44000 |
|---|---|
| Unit Price with VAT: | kr.390.55000 |

