

SF1675-6004 | |
|---|---|
DigiKey Part Number | SF1675-6004-ND |
Manufacturer | |
Manufacturer Product Number | SF1675-6004 |
Description | CONN 2.4MM JACK 50 OHM COMPRESS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Panel Mount, Threaded Compression |
Datasheet | Datasheet |
EDA/CAD Models | SF1675-6004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Threaded | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | Field Replaceable, For Hermetically Sealed Pin | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.463.81000 | kr.463.81 |
| 10 | kr.394.24600 | kr.3,942.46 |
| 25 | kr.369.57960 | kr.9,239.49 |
| 50 | kr.351.95780 | kr.17,597.89 |
| 100 | kr.335.17950 | kr.33,517.95 |
| Unit Price without VAT: | kr.463.81000 |
|---|---|
| Unit Price with VAT: | kr.579.76250 |

