


SF1621-60014 | |
|---|---|
DigiKey Part Number | SF1621-60014-ND |
Manufacturer | |
Manufacturer Product Number | SF1621-60014 |
Description | CONN 2.4MM JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF1621-60014 Models |
Category | Cable Group 0.047" Flexible |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 50 GHz |
Packaging Tray | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetherimide (PEI) |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.477.14720 | kr.23,857.36 |
| Unit Price without VAT: | kr.477.14720 |
|---|---|
| Unit Price with VAT: | kr.596.43400 |

