
SF1211-6058 | |
|---|---|
DigiKey Part Number | SF1211-6058-ND |
Manufacturer | |
Manufacturer Product Number | SF1211-6058 |
Description | CONN SMP PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF1211-6058 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Cable Group | 0.047" Flexible | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.428.67000 | kr.428.67 |
| 10 | kr.364.38400 | kr.3,643.84 |
| 25 | kr.341.58600 | kr.8,539.65 |
| 50 | kr.325.29800 | kr.16,264.90 |
| 100 | kr.309.78820 | kr.30,978.82 |
| Unit Price without VAT: | kr.428.67000 |
|---|---|
| Unit Price with VAT: | kr.535.83750 |


