SF1133-6006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF1133-6006

DigiKey Part Number
SF1133-6006-ND
Manufacturer
Manufacturer Product Number
SF1133-6006
Description
COAX ADAPT 1.85MM TO 2.4MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 1.85mm Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Between Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
1.85mm Plug, Male Pin
Convert To (Adapter End)
2.4mm (APC-2.4, OS-50) Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
50 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polychlorotrifluoroethylene (PCTFE); Polyetherimide (PEI)
Mating Cycles
500
Insertion Loss
0.40dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
25kr.2,812.95880kr.70,323.97
Manufacturers Standard Package
Unit Price without VAT:kr.2,812.95880
Unit Price with VAT:kr.3,516.19850