


SF1112-6034 | |
|---|---|
DigiKey Part Number | SF1112-6034-ND |
Manufacturer | |
Manufacturer Product Number | SF1112-6034 |
Description | COAX ADAPT SMA TO SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMP Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | SF1112-6034 Models |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Features Limited Detent |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMP Plug, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.539.28000 | kr.539.28 |
| 10 | kr.458.41400 | kr.4,584.14 |
| 25 | kr.429.73280 | kr.10,743.32 |
| 50 | kr.409.24440 | kr.20,462.22 |
| 100 | kr.389.73820 | kr.38,973.82 |
| Unit Price without VAT: | kr.539.28000 |
|---|---|
| Unit Price with VAT: | kr.674.10000 |

