
SF0929-6200-135 | |
---|---|
DigiKey Part Number | SF0929-6200-135-ND |
Manufacturer | |
Manufacturer Product Number | SF0929-6200-135 |
Description | RF ATTENUATOR 13.5DB 50OHM SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 13.5dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | SF0929-6200-135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 13.5dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | kr.810.16320 | kr.20,254.08 |
Unit Price without VAT: | kr.810.16320 |
---|---|
Unit Price with VAT: | kr.1,012.70400 |