M3933/25-88S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,201.60480
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,738.98320
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,241.83360
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,716.24560
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,241.83360
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,716.24560
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 23
Unit Price: kr.1,333.81000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,993.63000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.2,986.68520
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 23
Unit Price: kr.1,147.67000
Datasheet

Parametric Equivalent


Molex
In Stock: 23
Unit Price: kr.362.33000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 16
Unit Price: kr.658.92000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 3
Unit Price: kr.874.16000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.503.80200
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3933/25-88S

DigiKey Part Number
SVM3933/25-88S-ND
Manufacturer
Manufacturer Product Number
M3933/25-88S
Description
RF ATTENUATOR 20DB 50OHM SMA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Amphenol SV Microwave
Power (Watts)
2W
Series
Impedance
50 Ohms
Packaging
Bag
Package / Case
SMA In-Line Module
Part Status
Active
Base Product Number
Attenuation Value
20dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (55)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M3933/16-04NAmphenol SV Microwave0SVM3933/16-04N-NDkr.1,201.60480Parametric Equivalent
M3933/16-04SAmphenol SV Microwave0SVM3933/16-04S-NDkr.1,738.98320Parametric Equivalent
M3933/25-20NAmphenol SV Microwave0SVM3933/25-20N-NDkr.1,241.83360Parametric Equivalent
M3933/25-20SAmphenol SV Microwave0SVM3933/25-20S-NDkr.1,716.24560Parametric Equivalent
M3933/25-46NAmphenol SV Microwave0SVM3933/25-46N-NDkr.1,241.83360Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
25kr.1,393.05520kr.34,826.38
Manufacturers Standard Package
Unit Price without VAT:kr.1,393.05520
Unit Price with VAT:kr.1,741.31900