
M3933/25-80N | |
|---|---|
DigiKey Part Number | SVM3933/25-80N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/25-80N |
Description | RF ATTENUATOR 12DB 50OHM SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 12dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Amphenol SV Microwave | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Bulk | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 12dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BW-S12W2+ | Mini-Circuits | 33 | 3157-BW-S12W2+-ND | kr.329.30000 | Parametric Equivalent |
| PE7611-12 | Pasternack | 1 | 6099-PE7611-12-ND | kr.1,032.41000 | Parametric Equivalent |
| SA18E-12 | Fairview Microwave | 0 | 5328-SA18E-12-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,333.81000 | kr.1,333.81 |
| 10 | kr.1,133.89600 | kr.11,338.96 |
| 25 | kr.1,063.00000 | kr.26,575.00 |
| 50 | kr.1,012.34340 | kr.50,617.17 |
| Unit Price without VAT: | kr.1,333.81000 |
|---|---|
| Unit Price with VAT: | kr.1,667.26250 |

