RF Attenuators 5dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3933/25-68S

DigiKey Part Number
SVM3933/25-68S-ND
Manufacturer
Manufacturer Product Number
M3933/25-68S
Description
RF ATTENUATOR 5DB 50OHM SMA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Attenuators 5dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
M3933/25-68S Models
Product Attributes
Filter Similar Products
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Amphenol SV Microwave
Power (Watts)
2W
Series
Impedance
50 Ohms
Packaging
Bulk
Package / Case
SMA In-Line Module
Part Status
Active
Base Product Number
Attenuation Value
5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,793.02000kr.1,793.02
10kr.1,524.28200kr.15,242.82
30kr.1,410.75367kr.42,322.61
Manufacturers Standard Package
Unit Price without VAT:kr.1,793.02000
Unit Price with VAT:kr.2,241.27500