RF Attenuators 2.5dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3933/25-63N

DigiKey Part Number
SVM3933/25-63N-ND
Manufacturer
Manufacturer Product Number
M3933/25-63N
Description
RF ATTENUATOR 2.5DB 50OHM SMA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Attenuators 2.5dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
M3933/25-63N Models
Product Attributes
Filter Similar Products
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Amphenol SV Microwave
Power (Watts)
2W
Series
Impedance
50 Ohms
Packaging
Bulk
Package / Case
SMA In-Line Module
Part Status
Active
Base Product Number
Attenuation Value
2.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,391.69000kr.1,391.69
10kr.1,183.12000kr.11,831.20
25kr.1,109.14480kr.27,728.62
50kr.1,056.28960kr.52,814.48
Manufacturers Standard Package
Unit Price without VAT:kr.1,391.69000
Unit Price with VAT:kr.1,739.61250