Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M3933/16-26N | |
|---|---|
DigiKey Part Number | SVM3933/16-26N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/16-26N |
Description | RF ATTENUATOR 9.5DB 50OHM SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9.5dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | M3933/16-26N Models |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Amphenol SV Microwave | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Bag | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 9.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M3933/16-26S | Amphenol SV Microwave | 0 | SVM3933/16-26S-ND | kr.1,738.98320 | Parametric Equivalent |
| M3933/25-77N | Amphenol SV Microwave | 0 | SVM3933/25-77N-ND | kr.1,032.04280 | Parametric Equivalent |
| M3933/25-77S | Amphenol SV Microwave | 0 | SVM3933/25-77S-ND | kr.1,716.24560 | Parametric Equivalent |
| M3933/30-20N | Amphenol SV Microwave | 0 | M3933/30-20N-ND | kr.1,448.13720 | Parametric Equivalent |
| M3933/30-20S | Amphenol SV Microwave | 0 | M3933/30-20S-ND | kr.2,398.13560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,466.58920 | kr.36,664.73 |
| Unit Price without VAT: | kr.1,466.58920 |
|---|---|
| Unit Price with VAT: | kr.1,833.23650 |






