9311-60036-TD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 19
Unit Price: kr.976.06000
Datasheet
9311-60036-TD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9311-60036-TD

DigiKey Part Number
9311-60036-TD-ND
Manufacturer
Manufacturer Product Number
9311-60036-TD
Description
CONN SMP PLUG STR 50OHM EDGEMNT
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
26.5 GHz
Number of Ports
4
Features
Smooth Bore
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
1000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.