New Product
Cable Assembly Coaxial 2.92mm to SMPM 0.047" Semi-Rigid Cable 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7093-5127

DigiKey Part Number
1678-7093-5127-ND
Manufacturer
Manufacturer Product Number
7093-5127
Description
Mini-D SMPM RF (Short) Female to
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to SMPM 0.047" Semi-Rigid Cable 6.000" (152.40mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol SV Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Box
Length
6.000" (152.40mm)
Part Status
Active
Cable Type
0.047" Semi-Rigid Cable
Style
2.92mm to SMPM
Cable Impedance
50 Ohms
1st Connector
2.92mm Jack (8)
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
40 GHz
2nd Connector
SMPM Plug (8)
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.10,046.49000kr.10,046.49
Unit Price without VAT:kr.10,046.49000
Unit Price with VAT:kr.12,558.11250