Cable Assembly Coaxial 2.92mm to SMPM 0.047" Flexible Cable 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7038-0726

DigiKey Part Number
1678-7038-0726-ND
Manufacturer
Manufacturer Product Number
7038-0726
Description
MINI-D RF MALE BULKHEAD TO (8) 2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to SMPM 0.047" Flexible Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMPS Plug (8)
Manufacturer
Amphenol SV Microwave
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
6.000" (152.40mm)
Style
2.92mm to SMPM
Cable Type
0.047" Flexible Cable
1st Connector
2.92mm Plug (8)
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
40 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11,782.07000kr.11,782.07
Unit Price without VAT:kr.11,782.07000
Unit Price with VAT:kr.14,727.58750