7032-9733
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7032-9733

DigiKey Part Number
1678-7032-9733-ND
Manufacturer
Manufacturer Product Number
7032-9733
Description
COAX CBL SMA TO SMPM 6"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMPM 0.047" Flexible Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMPM
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMPM Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
0.047" Flexible Cable
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,285.68000kr.1,285.68
10kr.1,092.97200kr.10,929.72
25kr.1,024.62640kr.25,615.66
50kr.998.46000kr.49,923.00
Manufacturers Standard Package
Unit Price without VAT:kr.1,285.68000
Unit Price with VAT:kr.1,607.10000