7032-7154
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7032-7154

DigiKey Part Number
7032-7154-ND
Manufacturer
Manufacturer Product Number
7032-7154
Description
COAX CBL SMPM TO SMPM 12"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to SMPM TFlex-405 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
SMPM to SMPM
1st Connector
SMPM Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMPM Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
TFlex-405
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Blue
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,114.05000kr.1,114.05
10kr.947.04000kr.9,470.40
25kr.887.81560kr.22,195.39
50kr.854.24000kr.42,712.00
Manufacturers Standard Package
Unit Price without VAT:kr.1,114.05000
Unit Price with VAT:kr.1,392.56250
Alternate Length
COAX CBL SMPM TO SMPM 6"
In-Stock: 62
Unit Price: kr.1,058.94000
COAX CBL SMPM TO SMPM 24"
In-Stock: 8
Unit Price: kr.1,172.35000