Cable Assembly Coaxial SMPM to 2.92mm 0.047" Flexible Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7032-6758

DigiKey Part Number
7032-6758-ND
Manufacturer
Manufacturer Product Number
7032-6758
Description
COAX CBL SMPM TO 2.92MM 12"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to 2.92mm 0.047" Flexible Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol SV Microwave
Length
12.00" (304.80mm)
Packaging
Bulk
Cable Type
0.047" Flexible Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
SMPM to 2.92mm
Frequency - Max
40 GHz
1st Connector
SMPM Jack
Color
Blue
1st Contact Gender
Female
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 165°C
2nd Connector
2.92mm Plug
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,348.52000kr.1,348.52
10kr.1,146.36100kr.11,463.61
25kr.1,074.69360kr.26,867.34
50kr.1,042.21740kr.52,110.87
Manufacturers Standard Package
Unit Price without VAT:kr.1,348.52000
Unit Price with VAT:kr.1,685.65000