Cable Assembly Coaxial SMA to SMPM 0.085" Flexible Cable 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7032-10510

DigiKey Part Number
1678-7032-10510-ND
Manufacturer
Manufacturer Product Number
7032-10510
Description
SMA MALE TO SMPM FEMALE 6" NON-M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMPM 0.085" Flexible Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Amphenol SV Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
6.000" (152.40mm)
Part Status
Active
Cable Type
0.085" Flexible Cable
Style
SMA to SMPM
Overall Impedance
50 Ohms
1st Connector
SMPM Jack
Frequency - Max
18 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 165°C
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,112.23000kr.1,112.23
10kr.945.51600kr.9,455.16
25kr.886.38760kr.22,159.69
50kr.844.24960kr.42,212.48
Manufacturers Standard Package
Unit Price without VAT:kr.1,112.23000
Unit Price with VAT:kr.1,390.28750