7015-2119
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7015-2119

DigiKey Part Number
1678-7015-2119-ND
Manufacturer
Manufacturer Product Number
7015-2119
Description
COAX CBL 2.92MM TO 2.92MM 9.8"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 0.085" Flexible Cable 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
2.92mm to 2.92mm
1st Connector
2.92mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.92mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.843" (250.00mm)
Cable Type
0.085" Flexible Cable
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Blue
Features
-
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,062.98000kr.1,062.98
10kr.903.63500kr.9,036.35
25kr.847.12960kr.21,178.24
50kr.811.52000kr.40,576.00
Manufacturers Standard Package
Unit Price without VAT:kr.1,062.98000
Unit Price with VAT:kr.1,328.72500