New at DigiKey
Lineman's Wrench Wrench 3.81mm 3.25" (82.6mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500-32-057

DigiKey Part Number
1678-500-32-057-ND
Manufacturer
Manufacturer Product Number
500-32-057
Description
THREADED SMPM WRENCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Lineman's Wrench Wrench 3.81mm 3.25" (82.6mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Amphenol SV Microwave
End - Size
3.81mm
Packaging
Bag
Length
3.25" (82.6mm)
Part Status
Active
Finish
Nickel
Tool Type
Lineman's Wrench
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,762.65000kr.1,762.65
5kr.1,633.83000kr.8,169.15
10kr.1,581.36700kr.15,813.67
30kr.1,501.70100kr.45,051.03
Manufacturers Standard Package
Unit Price without VAT:kr.1,762.65000
Unit Price with VAT:kr.2,203.31250