New at DigiKey
SMA Torque Wrench Wrench 3.81mm 0.14" (3.6mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500-32-056

DigiKey Part Number
1678-500-32-056-ND
Manufacturer
Manufacturer Product Number
500-32-056
Description
THREADED SMPM TORQUE WRENCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 3.81mm 0.14" (3.6mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
SMA Torque Wrench
Manufacturer
Amphenol SV Microwave
Measurement Type
SAE (Standard)
Packaging
Bag
End - Size
3.81mm
Part Status
Active
Length
0.14" (3.6mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.6,263.29000kr.6,263.29
5kr.5,806.19800kr.29,030.99
10kr.5,619.97300kr.56,199.73
Manufacturers Standard Package
Unit Price without VAT:kr.6,263.29000
Unit Price with VAT:kr.7,829.11250