
4133-0002 | |
|---|---|
DigiKey Part Number  | 4133-0002-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 4133-0002  | 
Description  | COAX ADAPT TNC TO TNC  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Plug, Male Pin 50 Ohms  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 4133-0002 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Adapter Type  | Plug to Jack  | |
Conversion Type  | Same Series  | |
Adapter Series  | ||
Center Gender  | Female to Male  | |
Convert From (Adapter End)  | TNC Jack, Female Socket  | |
Convert To (Adapter End)  | TNC Plug, Male Pin  | |
Impedance  | 50 Ohms  | |
Style  | Straight  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Fastening Type  | Threaded, Threaded  | |
Frequency - Max  | 15 GHz  | |
Ingress Protection  | -  | |
Center Contact Plating  | Gold  | |
Features  | -  | |
Includes  | -  | |
Body Material  | Brass  | |
Body Finish  | Silver  | |
Center Contact Material  | Beryllium Copper  | |
Dielectric Material  | Polytetrafluoroethylene (PTFE)  | |
Mating Cycles  | 500  | |
Insertion Loss  | -  | |
Operating Temperature  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.835.52000 | kr.835.52 | 
| 10 | kr.710.22100 | kr.7,102.21 | 
| 25 | kr.665.79960 | kr.16,644.99 | 
| 50 | kr.634.06200 | kr.31,703.10 | 
| 100 | kr.623.60000 | kr.62,360.00 | 
| Unit Price without VAT: | kr.835.52000 | 
|---|---|
| Unit Price with VAT: | kr.1,044.40000 | 

