
3811-60094 | |
|---|---|
DigiKey Part Number | 1678-3811-60094-ND |
Manufacturer | |
Manufacturer Product Number | 3811-60094 |
Description | SMPS VITA 67.3 GEN2 MALE PLUG-IN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMPS Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group 0.047" Semi Rigid |
Mfr | Fastening Type Push-Pull |
Series | Frequency - Max 67 GHz |
Packaging Tray | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.375.52000 | kr.375.52 |
| 10 | kr.319.18100 | kr.3,191.81 |
| 25 | kr.299.20760 | kr.7,480.19 |
| 50 | kr.284.93980 | kr.14,246.99 |
| 100 | kr.271.35450 | kr.27,135.45 |
| Unit Price without VAT: | kr.375.52000 |
|---|---|
| Unit Price with VAT: | kr.469.40000 |

