
3811-60019-TD | |
|---|---|
DigiKey Part Number  | 3811-60019-TD-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 3811-60019-TD  | 
Description  | CONN SMPS PLUG STR 50OHM EDGEMNT  | 
Customer Reference  | |
Detailed Description  | SMPS Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Style  | ||
Connector Type  | Plug, Male Pin  | |
Contact Termination  | Solder  | |
Shield Termination  | Solder  | |
Impedance  | 50 Ohms  | |
Mounting Type  | Board Edge, End Launch  | |
Mounting Feature  | -  | |
Cable Group  | -  | |
Fastening Type  | Snap-On  | |
Number of Ports  | 8  | |
Features  | Full Detent  | |
Housing Color  | Gold  | |
Ingress Protection  | -  | |
Center Contact Material  | Beryllium Copper  | |
Includes  | -  | |
Body Material  | Stainless Steel  | |
Body Finish  | Gold  | |
Center Contact Plating  | Gold  | |
Dielectric Material  | Polytetrafluoroethylene (PTFE)  | |
Operating Temperature  | -  | |
Mating Cycles  | 100  | |
Insertion Loss  | -  | |
Base Product Number  | 

