
2921-61778 | |
|---|---|
DigiKey Part Number | 1678-2921-61778-ND |
Manufacturer | |
Manufacturer Product Number | 2921-61778 |
Description | SMA FEMALE PCB EDGE LAUNCH CONNE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.717.95000 | kr.717.95 |
| 10 | kr.610.30400 | kr.6,103.04 |
| 25 | kr.572.13200 | kr.14,303.30 |
| 50 | kr.544.85880 | kr.27,242.94 |
| 100 | kr.528.32000 | kr.52,832.00 |
| Unit Price without VAT: | kr.717.95000 |
|---|---|
| Unit Price with VAT: | kr.897.43750 |




