


1221-4009 | |
|---|---|
DigiKey Part Number | 1221-4009-ND |
Manufacturer | |
Manufacturer Product Number | 1221-4009 |
Description | CONN SMP JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1221-4009 Models |
Category | Cable Group RG-405 (.085" Flexible) |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 26.5 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.139.23000 | kr.139.23 |
| 10 | kr.118.32300 | kr.1,183.23 |
| 25 | kr.110.91440 | kr.2,772.86 |
| 50 | kr.105.62060 | kr.5,281.03 |
| 100 | kr.100.58220 | kr.10,058.22 |
| 250 | kr.94.29052 | kr.23,572.63 |
| 500 | kr.89.79582 | kr.44,897.91 |
| Unit Price without VAT: | kr.139.23000 |
|---|---|
| Unit Price with VAT: | kr.174.03750 |

