1211-40172
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1211-40172
Pre-Tinned De-Golded Capabilities

1211-40172

DigiKey Part Number
1678-1211-40172-ND
Manufacturer
Manufacturer Product Number
1211-40172
Description
SMP MALE PCB THRU-HOLE CONNECTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
26.5 GHz
Number of Ports
1
Features
Full Detent, Pre-Tinned (J-STD-001)
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1,068.42000kr.1,068.42
10kr.908.27500kr.9,082.75
25kr.851.47920kr.21,286.98
50kr.816.07940kr.40,803.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,068.42000
Unit Price with VAT:kr.1,335.52500