


1139-6022 | |
|---|---|
DigiKey Part Number | 1678-1139-6022-ND |
Manufacturer | |
Manufacturer Product Number | 1139-6022 |
Description | COAX ADAPT 1.0MM TO 1.0MM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.0mm Plug, Male Pin To 1.0mm Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Tray | Frequency - Max 110 GHz |
Part Status Obsolete | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Stainless Steel |
Conversion Type Same Series | Center Contact Material Beryllium Copper |
Adapter Series | Dielectric Material Polyetherimide (PEI) |
Center Gender Male to Male | Mating Cycles 500 |
Convert From (Adapter End) 1.0mm Plug, Male Pin | Insertion Loss 0.50dB |
Convert To (Adapter End) 1.0mm Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10M-10M+ | Mini-Circuits | 3 | 3157-10M-10M+-ND | kr.6,132.68000 | Similar |


